Cantherm YGM1 C515
| Manufacturer | |
| MPN | YGM1 C515 |
| LCSC Part # | C17630158 |
| Packaging | Through Hole |
| Customer # | |
| Description | 690mW 250Ω Through Hole PTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | Cantherm | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 23.5715 | $ 23.57 |
200+ | $ 9.4052 | $ 1881.04 |
500+ | $ 9.0919 | $ 4545.95 |
1,000+ | $ 8.936 | $ 8936.00 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$