LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SanRex Corporation SBB500AA80 product image
Images for reference only

SanRex Corporation SBB500AA80RoHS

Manufacturer
MPN
SBB500AA80
LCSC Part #
C17629637
Packaging
-
Customer #
Key Attributes
800V 1 SCR and 1 Diode SCRs - Modules RoHS
Datasheetpdf iconSanRex Corporation SBB500AA80

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerSanRex Corporation
Packaging-
Current - Gate Trigger(Igt)-
Current - On State(It(RMS))785A
Peak off - state voltage(Vdrm)800V
SCR Type1 SCR and 1 Diode
Gate Trigger Voltage (Vgt)-
Operating Temperature-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

SBB500AA series is designed for high-power rectifier control applications. The SBB500AA series is best suited for high-power control and rectification.

Features

AI Translation
  • Isolated mounting base
  • Average current rating 500A
  • Critical current rise rate rating 200A/μs
  • Minimum critical voltage rise rate 500V/μs

Applications

AI Translation

Various rectifiers, AC/DC motor drives, heater control, dimmers, static switches

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 382.9384$ 382.94
200+$ 152.7957$ 30559.14
500+$ 147.6895$ 73844.75
1,000+$ 145.1658$ 145165.80
Standard Packaging1/Full Tray
Better price for more quantity?
$