LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 23ESA222MMF50AF product image
Images for reference only

TE Connectivity 23ESA222MMF50AFRoHS

Manufacturer
MPN
23ESA222MMF50AF
LCSC Part #
C17629412
Packaging
-
Customer #
Key Attributes
POT 2.2kΩ 400mW
Datasheetpdf iconTE Connectivity 23ESA222MMF50AF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
ManufacturerTE Connectivity
Packaging-
Tolerance±20%
Power(Watts)400mW
Number of Turns1
Resistance2.2kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.1163$ 6.12
200+$ 2.4401$ 488.02
500+$ 2.3598$ 1179.90
1,000+$ 2.3197$ 2319.70
Standard Packaging500/Full Bag
Better price for more quantity?
$