YAGEO RSF200JR-73-470K
| Manufacturer |
YAGEO
Asian Brands |
| MPN | RSF200JR-73-470K |
| LCSC Part # | C1762774 |
| Packaging | Through Hole,D5xL15.5mm |
| Customer # | |
| Key Attributes | RES 470kΩ ±5% 2W Through Hole,D5xL15.5mm |
| Description | 470kΩ 2W Metal Film Resistor ±300ppm/℃ ±5% Through Hole,D5xL15.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.0318 | $ 0.03 |
200+ | $ 0.0123 | $ 2.46 |
500+ | $ 0.0119 | $ 5.95 |
1,000+ | $ 0.0117 | $ 11.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$