LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0430451828 product image
  • 0430451828 thumbnail 1
  • 0430451828 thumbnail 2
  • 0430451828 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 0430451828RoHS

Manufacturer
MPN
0430451828
LCSC Part #
C17627056
Packaging
Through Hole
Customer #
Key Attributes
CONN HEADER TH 18POS 3mm
Custom CablesMOQ 1pc
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1306$ 3.13
10+$ 3.063$ 30.63
30+$ 3.0163$ 90.49
100+$ 2.7733$ 277.33
Standard Packaging720/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole
Reference SeriesMicro-Fit(MX 3.0)
Contact MaterialBrass
ColorBlack
Flame Retardant RatingUL94V-0
Number of Rows2
Supplementary FeaturesWith column
Mounting TypeThrough Hole
Number of PINs18P
Operating Temperature-40℃~+105℃
Pitch3mm
Number of PINs Per Row9
Current Rating8.5A
Contact PlatingGold
X-Length of Bottom Edge on Board (Spacing Line)30.65mm
Voltage Rating (Max)600V
Pin Structure2x9P
Row Spacing3mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging720
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.