LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS SLG59M1714V product image
Images for reference only

RENESAS SLG59M1714VRoHS

Manufacturer
MPN
SLG59M1714V
LCSC Part #
C17625823
Packaging
STQFN-16(1.6x2.5)
Customer #
Key Attributes
Reverse-current Blocking Load Switch with Analog Current Monitor Output
Datasheetpdf iconRENESAS SLG59M1714V
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3808$ 1.38
10+$ 1.3466$ 13.47
30+$ 1.3232$ 39.70
100+$ 1.2999$ 129.99
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerRENESAS
PackagingSTQFN-16(1.6x2.5)
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function
number of channels1
Control Input LogicActive High
Maximum Continuous Current4A
Operating Voltage2.5V~5.5V
RDS(on)15mΩ
TypeLoad Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Operating from a 2.5 V to 5.5 V power supply, the SLG59M1714V is a 15 mΩ, 4 A single-channel load switch with back-to-back reverse-current blocking when the load switch is disabled. With a fixed VOUT slew rate of 2.8 V/ms, inrush current is internally limited. Incorporating two-stage current protection as well as thermal protection and fault signaling, the SLG59M1714V is designed for all 0.8 V to 5.5 V power rail applications. Fully specified over the -40 °C to 85 °C temperature range, the SLG59M1714V is packaged in a space-efficient, low thermal resistance 1.6 mm × 2.5 mm STQFN package.

Features

AI Translation
  • Low RDSON nFET Block: 15 mΩ
  • Back-to-back Reverse-current Blocking (when OFF)
  • Maximum Continuous Switch Current: Up to 4 A
  • Supply Voltage: 2.5 V ≤ VDD ≤ 5.5 V
  • Wide Input Voltage Range: 0.8 V ≤ VIN ≤ VDD
  • Fixed VOUT Slew Rate: 2.8 V/ms
  • Two-stage Overcurrent Protection:
    • Resistor-adjustable Active Current Limit
    • Fixed 0.5 A Short-circuit Current Limit
  • Thermal Shutdown Protection
  • Analog MOSFET Current Monitor Output: 100 μA/A
  • Open-drain FAULT Signaling
  • Operating Temperature: -40 °C to 85 °C
  • Low θJA, 16-pin 1.6 mm × 2.5 mm STQFN
  • Pb-Free / Halogen-Free / RoHS compliant

Applications

AI Translation
  • Notebook Power Rail Switching
  • Tablet Power Rail Switching
  • Smartphone Power Rail Switching