VISHAY VOS617A-9T
| Manufacturer | |
| Mfr. Part # | VOS617A-9T |
| LCSC Part # | C17624014 |
| Package | SOIC-4-175mil |
| Customer # | |
| Key Attributes | Optocoupler, Phototransistor Output, SSOP-4, Half Pitch, Mini-Flat Package |
| Description | 50mA 250mV@5mA,2.5mA 80V 6V 1.18V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Package | SOIC-4-175mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5641 | $ 0.56 |
10+ | $ 0.4541 | $ 4.54 |
30+ | $ 0.3983 | $ 11.95 |
100+ | $ 0.3441 | $ 34.41 |
500+ | $ 0.3115 | $ 155.75 |
1,000+ | $ 0.2945 | $ 294.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$