BIVAR H201CRGDL
| Manufacturer | |
| Mfr. Part # | H201CRGDL |
| LCSC Part # | C17623770 |
| Package | - |
| Customer # | |
| Description | 2mA Red, Emerald Green 2.1V Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | BIVAR | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.9873 | $ 1.99 |
200+ | $ 0.7937 | $ 158.74 |
500+ | $ 0.7665 | $ 383.25 |
1,000+ | $ 0.7544 | $ 754.40 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$