PANJIT US1AAFC_R1_00001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | US1AAFC_R1_00001 |
| LCSC Part # | C17623673 |
| Package | SMAF-C |
| Customer # | |
| Description | 50ns 50V 1V@1A 1A SMAF-C Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | PANJIT | |
| Package | SMAF-C |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1061 | $ 0.11 |
200+ | $ 0.0424 | $ 8.48 |
500+ | $ 0.0409 | $ 20.45 |
1,000+ | $ 0.0402 | $ 40.20 |
Standard Packaging 120000/Full
Reel | ||