VISHAY RSSD20117A8R20KB15
| Manufacturer | |
| Mfr. Part # | RSSD20117A8R20KB15 |
| LCSC Part # | C17622989 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 8.2Ω ±10% 100W |
| Description | 8.2Ω 100W ±10% Through Hole Adjustable Power Resistor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 58.9458 | $ 58.95 |
200+ | $ 23.5207 | $ 4704.14 |
500+ | $ 22.7335 | $ 11366.75 |
1,000+ | $ 22.3462 | $ 22346.20 |
Standard Packaging 20/Full
Box | ||