Dialight 593292929302F
| Manufacturer | |
| MPN | 593292929302F |
| LCSC Part # | C17622665 |
| Packaging | - |
| Customer # | |
| Key Attributes | 20mA 3.7V~4.3V Emerald Green LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Forward Current | 20mA | |
| Operating Temperature | - | |
| Voltage - Forward(Vf) | 3.7V~4.3V | |
| Wavelength - Dominant | 525nm | |
| Diode Configuration | - | |
| Luminous Intensity | 213mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | - | |
| Illumination Color | Emerald Green | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.2119 | $ 15.21 |
| 200+ | $ 6.0693 | $ 1213.86 |
| 500+ | $ 5.8679 | $ 2933.95 |
| 1,000+ | $ 5.7664 | $ 5766.40 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

