LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP R704 product image
Images for reference only

MICROCHIP R704

Manufacturer
MPN
R704
LCSC Part #
C17622623
Packaging
TO-204AD(TO-3)
Customer #
Key Attributes
400V TO-204AD(TO-3) Single Diodes
Datasheetpdf iconMICROCHIP R704
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 158.7043$ 158.70
200+$ 63.3254$ 12665.08
500+$ 61.2094$ 30604.70
1,000+$ 60.1628$ 60162.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMICROCHIP
PackagingTO-204AD(TO-3)
Reverse Recovery Time (trr)-
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)400V
Voltage - Forward(Vf@If)-
Reverse Leakage Current (Ir)-
Current - Rectified-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Glass passivated die, hermetic package
  • Reverse repetitive peak voltage 100V to 600V
  • Surge current rating 250A
  • Available in common anode, common cathode, or voltage doubler configurations