VISHAY SFH6186-3X001T
| Manufacturer | |
| MPN | SFH6186-3X001T |
| LCSC Part # | C17622506 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | Optocoupler, Phototransistor Output, Low Input Current |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-4P | |
| Fall time | 5us | |
| Rise time | 3.5us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 250mV@0.8mA,1mA | |
| Load Voltage | 55V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 100%;200% | |
| Voltage - Forward(Vf) | 1.1V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SFH618A (DIP) and SFH6186 (SMD) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm lead spacing. Creepage and clearance distances of >8 mm achieved with option 6.
Features
AI Translation
- Good CTR linearity depending on forward current
- Low CTR degradation
- Pb-free
- High collector emitter voltage, VCEO = 55 V
- Isolation test voltage, 5300 VRMS e3
- Low coupling capacitance
- RoHS COMPLIANT
- End stackable, 0.100" (2.54 mm) spacing
- High common mode transient immunity
Applications
AI Translation
- Telecom
- Industrial controls
- Battery powered equipment
- Office machines
In-Stock: 425
425 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4426 | $ 0.44 |
| 10+ | $ 0.3434 | $ 3.43 |
| 30+ | $ 0.3009 | $ 9.03 |
| 100+ | $ 0.2473 | $ 24.73 |
| 500+ | $ 0.2237 | $ 111.85 |
| 1,000+ | $ 0.2095 | $ 209.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



