LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NKK Switches DSA01 product image
Images for reference only

NKK Switches DSA01RoHS

Manufacturer
MPN
DSA01
LCSC Part #
C17622295
Packaging
-
Customer #
Key Attributes
Tilt Switches RoHS
Datasheetpdf iconNKK Switches DSA01
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.6316$ 8.63
200+$ 3.4444$ 688.88
500+$ 3.3301$ 1665.05
1,000+$ 3.273$ 3273.00
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Motion Sensors/Tilt Switches
ManufacturerNKK Switches
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Environmentally friendly, mercury-free.
  • Sealed housing ensures high contact reliability.
  • Switch triggers when tilted beyond ±10° from horizontal.
  • PCB adapter available as an accessory.
  • Uses a photointerrupter instead of contacts for high reliability, with a minimum operational life of 1 million cycles.
  • Sealed construction protects against environmental factors including hydrogen sulfide, sulfur dioxide, and nitrogen hydroxide; terminals made of ammonia-resistant material.
  • Fully sealed housing allows automated soldering and cleaning, saving time and cost.
  • Space-saving compact dimensions enable high-density mounting.
  • Internal steel ball movement enables 360° circumferential rotation.
  • DSB series switches are ideal for product safety requirements due to their normally closed (conducting) state.
  • Crimp terminals ensure secure mounting, preventing loosening during wave soldering.
  • Switch triggers when tilted beyond ±30° from horizontal.
  • Mechanical life: minimum 1 million operations.
  • Electrical life: minimum 1 million operations with applicable circuit.
  • Operating temperature range: -25°C ~ +80°C (-13°F ~ +176°F)