LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 2N4416A product image
Images for reference only

MICROCHIP 2N4416ARoHS

Manufacturer
MPN
2N4416A
LCSC Part #
C17622161
Packaging
TO-72
Customer #
Key Attributes
5mA 300mW 35V TO-72 JFETs RoHS
Datasheetpdf iconMICROCHIP 2N4416A

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/JFETs
ManufacturerMICROCHIP
PackagingTO-72
FET TypeN-Channel
Ciss-Input Capacitance4pF
Operating Temperature-65℃~+200℃
Drain Current (Idss)5mA
Pd - Power Dissipation300mW
Number-
Reverse Transfer Capacitance (Crss)-
Configuration-
RDS(on)-
Gate-Source Breakdown Voltage (Vgss)35V
Output Capacitance(Coss)-
Gate-Source Cutoff Voltage (VGS(off))2.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 183.0693$ 183.07
200+$ 73.0466$ 14609.32
500+$ 70.605$ 35302.50
1,000+$ 69.3993$ 69399.30
Standard Packaging1/Full Bag
Better price for more quantity?
$