CREE LED XBDGRN-00-0000-000000H02
| Manufacturer | |
| MPN | XBDGRN-00-0000-000000H02 |
| LCSC Part # | C17621651 |
| Packaging | 1010 |
| Customer # | |
| Key Attributes | Emerald Green 2.97V 1010 LED Color Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 1010 | |
| Forward Current | 350mA | |
| Illumination Color | Emerald Green | |
| Viewing Angle | 125° | |
| Wavelength - Dominant | 525nm | |
| Voltage - Forward(Vf) | 2.97V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7758 | $ 2.78 |
| 200+ | $ 1.1085 | $ 221.70 |
| 500+ | $ 1.0707 | $ 535.35 |
| 1,000+ | $ 1.0534 | $ 1053.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

