SHARP PC357N6J000F
| Manufacturer | |
| MPN | PC357N6J000F |
| LCSC Part # | C17620431 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | 50mA 1.2V SMD-4P Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | SHARP | |
| Packaging | SMD-4P | |
| Fall time | 3us | |
| Rise time | 4us | |
| Output Current | 50mA | |
| Voltage - Forward(Vf) | 1.2V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Features | - | |
| Operating Temperature | -30℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PC357NJ0000F Series contains an IRED optically coupled to a phototransistor. It is packaged in a 4-pin Mini-flat package. Input-output isolation voltage(rms) is 3.75kV. Collector-emitter voltage is 80V and CTR is 50% to 600% at input current of 5mA.
Features
AI Translation
- 4-pin Mini-flat package
- Double transfer mold package (Ideal for Flow Soldering)
- High collector-emitter voltage (VCEO:80V)
- Current transfer ratio (CTR): MIN. 50% at IF = 5mA, VCE = 5V
- Several CTR ranks available
- High isolation voltage between input and output (Viso(rms):3.75kV)
- RoHS directive compliant
Applications
AI Translation
- Hybrid substrates that require high density mounting
- Programmable controllers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.612 | $ 0.61 |
| 200+ | $ 0.2454 | $ 49.08 |
| 500+ | $ 0.2363 | $ 118.15 |
| 1,000+ | $ 0.2333 | $ 233.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | SHARP | |
| Packaging | SMD-4P | |
| Fall time | 3us | |
| Rise time | 4us | |
| Output Current | 50mA | |
| Voltage - Forward(Vf) | 1.2V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Features | - | |
| Operating Temperature | -30℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PC357NJ0000F Series contains an IRED optically coupled to a phototransistor. It is packaged in a 4-pin Mini-flat package. Input-output isolation voltage(rms) is 3.75kV. Collector-emitter voltage is 80V and CTR is 50% to 600% at input current of 5mA.
Features
AI Translation
- 4-pin Mini-flat package
- Double transfer mold package (Ideal for Flow Soldering)
- High collector-emitter voltage (VCEO:80V)
- Current transfer ratio (CTR): MIN. 50% at IF = 5mA, VCE = 5V
- Several CTR ranks available
- High isolation voltage between input and output (Viso(rms):3.75kV)
- RoHS directive compliant
Applications
AI Translation
- Hybrid substrates that require high density mounting
- Programmable controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

