Spectra Symbol MP1-L-0100-103-5%-RLD
| Manufacturer | |
| MPN | MP1-L-0100-103-5%-RLD |
| LCSC Part # | C17620136 |
| Packaging | - |
| Customer # | |
| Key Attributes | Position, Proximity, Speed (Modules) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Manufacturer | Spectra Symbol | |
| Packaging | - | |
| Features | - | |
| Voltage - Supply | - | |
| output Type | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A MagnetoPot (Magnetic Potentiometer) tracks motion in a non-contact manner. It is a sealed potentiometer that requires no wiper/actuator connection between the collector and resistor, controlled by an external magnet that attracts an internal magnetically coupled linear resistor to provide linear potentiometer feedback. Its internal wiper is magnetic or ferromagnetic and must be used in conjunction with an external magnet. Unlike magnetic-based reed switches, it provides full linear stroke sensing for hydraulic or pneumatic cylinders. In liquid level applications, it can be mounted outside a liquid tank to detect the position of a magnet inside a float, avoiding water ingress and environmental wear on components. Constructed from polyester, fiberglass, and polyimide, it can function as a voltage divider, resistor, or rheostat, providing linear position sensing based on external magnet position, and should not be mounted on ferromagnetic surfaces.
Features
- Non-contact linear sensor
- IP64 protection rating, dust and splash resistant
- Hydraulic and pneumatic position sensing
- Liquid level detection capability
- Male or female Nicomatic connector options
- Supplied with corresponding external magnet
- Life cycle: >1,000,000 cycles
- Height: ≤3.50mm (0.138")
- Operating temperature: up to +85℃
- Effective electrical stroke: 8 ~ 1200mm
- Power rating: 0.50W continuous, 1W peak
- Independent linearity: ±5% (±1% available)
- Hysteresis: 3mm
Applications
Hydraulic and pneumatic position sensing, liquid level detection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 52.3426 | $ 52.34 |
| 200+ | $ 20.8851 | $ 4177.02 |
| 500+ | $ 20.1876 | $ 10093.80 |
| 1,000+ | $ 19.8428 | $ 19842.80 |
Standard Packaging50/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules) | |
| Manufacturer | Spectra Symbol | |
| Packaging | - | |
| Features | - | |
| Voltage - Supply | - | |
| output Type | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A MagnetoPot (Magnetic Potentiometer) tracks motion in a non-contact manner. It is a sealed potentiometer that requires no wiper/actuator connection between the collector and resistor, controlled by an external magnet that attracts an internal magnetically coupled linear resistor to provide linear potentiometer feedback. Its internal wiper is magnetic or ferromagnetic and must be used in conjunction with an external magnet. Unlike magnetic-based reed switches, it provides full linear stroke sensing for hydraulic or pneumatic cylinders. In liquid level applications, it can be mounted outside a liquid tank to detect the position of a magnet inside a float, avoiding water ingress and environmental wear on components. Constructed from polyester, fiberglass, and polyimide, it can function as a voltage divider, resistor, or rheostat, providing linear position sensing based on external magnet position, and should not be mounted on ferromagnetic surfaces.
Features
- Non-contact linear sensor
- IP64 protection rating, dust and splash resistant
- Hydraulic and pneumatic position sensing
- Liquid level detection capability
- Male or female Nicomatic connector options
- Supplied with corresponding external magnet
- Life cycle: >1,000,000 cycles
- Height: ≤3.50mm (0.138")
- Operating temperature: up to +85℃
- Effective electrical stroke: 8 ~ 1200mm
- Power rating: 0.50W continuous, 1W peak
- Independent linearity: ±5% (±1% available)
- Hysteresis: 3mm
Applications
Hydraulic and pneumatic position sensing, liquid level detection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

