Allied Vision 15096
| Manufacturer | |
| MPN | 15096 |
| LCSC Part # | C17620126 |
| Packaging | - |
| Customer # | |
| Key Attributes | USB3.0 Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | Allied Vision | |
| Packaging | - | |
| Features | Wideband advanced noise reduction function | |
| Interface | USB3.0 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Alvium 1800 U is a high value-for-money industrial USB camera. The Alvium 1800 U - 319, equipped with a Sony IMX265 sensor, delivers 54.0 fps at 3.2 MP resolution. Built on ALVIUM technology, it is designed for industrial applications. Featuring next-generation sensors in a compact, lightweight form factor, it offers high image quality and frame rates at an optimal price-to-performance ratio. Its USB3 Vision-compliant interface and industrial-grade hardware make it suitable for a wide range of machine vision applications on PC-based or embedded systems. It enables seamless software integration via Vimba X and is compatible with the most popular third-party image processing libraries.
Features
AI Translation
- Image Controls - Automatic: Auto Exposure, Auto Gain, Auto White Balance (color models)
- Image Controls - Other: Adaptive Noise Correction, Binning, Black Level, Color Transformation (including Hue, Saturation; color models), Contrast, Custom Convolution, Debayering up to 5×5 (color models), Defective Pixel Correction (DPC), Fixed Pattern Noise Correction (FPNC), Gamma Correction, Look-Up Table (LUT), X/Y Flip, Region of Interest (ROI), Sharpness/Blur
- Camera Controls: Acquisition Frame Rate, Bandwidth Control, Counters and Timers, Field Firmware Update, I/O and Trigger Control, Sequencer, Serial I/O, Temperature Monitoring, U3 Power Saving Mode, User Sets
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 552.1552 | $ 552.16 |
| 200+ | $ 518.5839 | $ 103716.78 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

