Banner Engineering LE550KC1Q
| Manufacturer | |
| MPN | LE550KC1Q |
| LCSC Part # | C17619368 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10cm~100cm Distance Measuring RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | Banner Engineering | |
| Packaging | - | |
| Linear Range | 10cm~100cm | |
| Current - Supply | 70mA | |
| Voltage - Supply | 12V~30V | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This guide is intended to help you set up and install the L-GAGE LE laser measurement sensor. For complete information on programming, performance, troubleshooting, dimensions, and accessories, visit www.bannerengineering.com to access the instruction manual. Search for part number 194205 to view the manual. Use of this document assumes familiarity with relevant industry standards and practices.
Features
AI Translation
- Three LED indicators continuously display sensing status.
- Power LED: Solid green indicates normal operation, power on and laser on; Blinking green (1Hz) indicates power on but laser off (laser enable mode).
- Discrete Output LED: Solid amber indicates discrete output on; Off indicates discrete output off.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2137.5607 | $ 2137.56 |
| 200+ | $ 852.9011 | $ 170580.22 |
| 500+ | $ 824.401 | $ 412200.50 |
| 1,000+ | $ 810.3176 | $ 810317.60 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

