LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 638V16115C2T product image
Images for reference only

CTS 638V16115C2TRoHS

Manufacturer
MPN
638V16115C2T
LCSC Part #
C17618945
Packaging
SMD7050-6P
Customer #
Key Attributes
SMD7050-6P Oscillators RoHS
Datasheetpdf iconCTS 638V16115C2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.3499$ 13.35
200+$ 5.3277$ 1065.54
500+$ 5.1486$ 2574.30
1,000+$ 5.0607$ 5060.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD7050-6P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CTS 638 is a low-cost, high-performance clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, the M638 delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Ultra-low phase jitter, typical 100fs
  • Fundamental or 3rd overtone crystal design
  • Frequency range 80 - 170MHz
  • +2.5V or +3.3V supply
  • Standard output enable function
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • Serial Deserializer (SerDes)
  • Storage Area Network
  • Broadband Access
  • SONET/SDH/DWDM
  • Passive Optical Network (PON)
  • Ethernet/GbE/SyncE
  • Fibre Channel
  • Medical Electronics
  • Test & Measurement