SCHURTER 4303.5001
| Manufacturer | |
| MPN | 4303.5001 |
| LCSC Part # | C17618384 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Entry Modules (PEM) RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | SCHURTER | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Panel mounting: front-side screw mounting
- 4 versions: Class I equipment inlet; fuseholder with interchangeable fuse drawer for 5×20mm or 6.3×32mm fuses; with or without voltage selector (rotary switch); line filters in standard and medical versions
- Quick-connect terminals 4.8×0.8mm
Features
AI Translation
- All individual components pre-wired
- Fuse drawer "finger grip" for manual removal
- Models with bleeder resistor recommended for IEC/UL 62368-1 compliant applications
- Suitable for medical devices compliant with IEC/UL 60601-1 (1 MOOP, 1 MOPP)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 55.7715 | $ 55.77 |
| 200+ | $ 22.2534 | $ 4450.68 |
| 500+ | $ 21.5106 | $ 10755.30 |
| 1,000+ | $ 21.1423 | $ 21142.30 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

