LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MASW-011200-TR0500 product image
Images for reference only

MACOM MASW-011200-TR0500RoHS

Manufacturer
MPN
MASW-011200-TR0500
LCSC Part #
C17618007
Packaging
QFN-22(3x3)
Customer #
Key Attributes
Ultra-WidebandSP4TAbsorptiveRFSwitch
Datasheetpdf iconMACOM MASW-011200-TR0500

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerMACOM
PackagingQFN-22(3x3)
Frequency range0Hz~44GHz
FeaturesIntegrated control logic;Hot-switch capability
Voltage - Supply3.15V~3.45V
P1dB28.5dBm
operating temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The MASW-011200 is an absorptive, ultra wideband single pole four throw (SP4T) switch with 3.3 dB of insertion loss at 44 GHz. The RF output ports are terminated in 50 Ω in the isolated path. The power handling capability is 26 dBm. The input and output return losses in the thru path are typically 16 dB. The logic levels are compatible with standard 1.8, 2.5, or 3.3 V CMOS. Required bias supplies are +3.3 V and -3.3 V. The MASW-011200 is designed for wideband applications such as Test and Measurement, Cellular infrastructure (5G millimeter-wave), microwave radios and very small aperture terminals (VSATs). The MASW-011200 is manufactured on a Silicon-on-Insulator process. The 3 mm laminate package is lead free and RoHS compliant.

Features

AI Translation
  • Ultra Wideband: 9 kHz to 44 GHz
  • Insertion Loss: 1.7 dB @ 18 GHz, 3.3 dB @ 44 GHz
  • Isolation: 46 dB @ 18 GHz, 41 dB @ 44 GHz
  • Input P1dB: 28.5 dBm
  • Input IP3: 51 dBm
  • Return Loss at Each RF Port: 16 dB
  • Power Handling including Hot Switching: 26 dBm
  • No Low Frequency Spurious
  • Compatible with 1.8, 2.5, and 3.3 V CMOS Logic
  • 3 mm, 22 pin Laminate Package
  • RoHS Compliant

Applications

AI Translation
  • Test & Measurement
  • ISM, Multi Market
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 61.7625$ 61.76
200+$ 24.6449$ 4928.98
500+$ 23.8215$ 11910.75
1,000+$ 23.4137$ 23413.70
Standard Packaging500/Full Reel
Better price for more quantity?
$