MICROCHIP GA301AE3
| Manufacturer | |
| Mfr. Part # | GA301AE3 |
| LCSC Part # | C17617823 |
| Package | TO-18(TO-206AA) |
| Customer # | |
| Description | 5mA 200uA 100V One unidirectional thyristor TO-18(TO-206AA) SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | MICROCHIP | |
| Package | TO-18(TO-206AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 76.1911 | $ 76.19 |
200+ | $ 30.401 | $ 6080.20 |
500+ | $ 29.3862 | $ 14693.10 |
1,000+ | $ 28.8833 | $ 28883.30 |
Standard Packaging 1/Full
Bag | ||