LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM DS1865T+T&R product image
Images for reference only

MAXIM DS1865T+T&RRoHS

Manufacturer
MPN
DS1865T+T&R
LCSC Part #
C17617682
Packaging
TQFN-28(5x5)
Customer #
Key Attributes
TQFN-28(5x5) Specialized RoHS
Datasheetpdf iconMAXIM DS1865T+T&R

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerMAXIM
PackagingTQFN-28(5x5)
FeaturesNon-volatile configuration storage

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The DS1865 controls and monitors all the burst-mode transmitter and video receiver biasing functions for a passive optical network (PON) triplexer. It has an APC loop with tracking-error compensation that provides the reference for the laser driver bias current and a temperature-indexed lookup table (LUT) that controls the modulation current. It continually monitors for high output current, high bias current, and low and high transmit power with its internal fast comparators to ensure that laser shutdown for eye safety requirements are met without adding external components. Six ADC channels monitor VCC, internal temperature, and four external monitor inputs (MON1–MON4) that can be used to meet transmitter and video receive signal monitoring requirements. Two digital-to-analog converter (DAC) outputs are available for biasing the video receiver channel, and five digital I/O pins are present to allow additional monitoring and configuration.

Features

AI Translation
  • Controls and monitors all the burst-mode transmitter and video receiver biasing functions for a passive optical network (PON) triplexer
  • Has an APC loop with tracking-error compensation that provides the reference for the laser driver bias current
  • Has a temperature-indexed lookup table (LUT) that controls the modulation current
  • Continually monitors for high output current, high bias current, and low and high transmit power with its internal fast comparators to ensure that laser shutdown for eye safety requirements are met without adding external components
  • Six ADC channels monitor VCC, internal temperature, and four external monitor inputs (MON1–MON4) that can be used to meet transmitter and video receive signal monitoring requirements
  • Two digital-to-analog converter (DAC) outputs are available for biasing the video receiver channel
  • Five digital I/O pins are present to allow additional monitoring and configuration

Applications

AI Translation
  • Meets GEPON, BPON, and GPON Timing Requirements for Burst-Mode Transmitters
  • Bias Current Control Provided by APC Loop with Tracking-Error Compensation
  • Modulation Current is Controlled by a Temperature-Indexed Lookup Table
  • Laser Power Leveling from -6dB to +0dB
  • Two 8-Bit Analog Outputs, One is Controlled by MON4 Voltage for Video Amplifier Gain Control
  • Internal Direct-to-Digital Temperature Sensor
  • Six Analog Monitor Channels: Temperature, VCC, MON1, MON2, MON3, and MON4
  • Five Digital I/O Pins for Additional Control and Monitoring Functions
  • Comprehensive Fault Management System with Maskable Laser Shutdown Capability
  • Two-Level Password Access to Protect Calibration Data
  • 120 Bytes of Password 1 Protected Nonvolatile Memory
  • 128 Bytes of Password 2 Protected Nonvolatile Memory in Main Device Address
  • 128 Bytes of Nonvolatile Memory Located at A0h Slave Address
  • I2C-Compatible Interface for Calibration and Monitoring
  • Operating Voltage: 2.85V to 3.9V
  • Operating Temperature Range: -40℃ to +95℃
  • Packaging: 28-Pin Lead-Free TQFN (5mm x 5mm x 0.8mm)
Not available now