POWER INTEGRATIONS INN4577F-H342-TL
| Manufacturer | |
| MPN | INN4577F-H342-TL |
| LCSC Part # | C17615842 |
| Packaging | SMD-28 |
| Customer # | |
| Description | 140kHz 750V 85V~265V Flyback 3V~24V SMD-28 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | SMD-28 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 9.6576 | $ 9.66 |
200+ | $ 3.8534 | $ 770.68 |
500+ | $ 3.7246 | $ 1862.30 |
1,000+ | $ 3.661 | $ 3661.00 |
Standard Packaging 1800/Full
Reel | ||
Better price for more quantity?
$