LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-1703506-1 product image
  • 1-1703506-1 thumbnail 1
  • 1-1703506-1 thumbnail 2
  • 1-1703506-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-1703506-1RoHS

Manufacturer
MPN
1-1703506-1
LCSC Part #
C17614481
Packaging
P=4mm
Customer #
Key Attributes
1.2mm MCON LL SEALED MALE HOUSING FAMILY
Datasheetpdf iconTE Connectivity 1-1703506-1
Custom CablesMOQ 1pc
In-Stock: 12
12 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1595$ 3.16
10+$ 3.0899$ 30.90
30+$ 3.0429$ 91.29
100+$ 2.9975$ 299.75
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=4mm
Pitch-
Pins Structure1x8P
With WingsWithout Fins
Number of Rows1
Number of PINs Per Row8
ColorBlack
Plastic MaterialGlass-Fiber Reinforced PBT
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+130℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.