Sullins SBH31-NBPB-D30-RA-BK
| Manufacturer | |
| MPN | SBH31-NBPB-D30-RA-BK |
| LCSC Part # | C17614389 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 2 60P -40℃~+105℃ 1.27mm 30 1A 1.27mm 2x30P Through Hole Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Sullins | |
| Packaging | Through Hole | |
| Contact Material | Brass | |
| Color | Black | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Mounting Type | Right Angle | |
| Number of PINs | 60P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA | |
| Pitch | 1.27mm | |
| Number of PINs Per Row | 30 | |
| Contact Plating | Gold | |
| Current Rating | 1A | |
| Row Spacing | 1.27mm | |
| Pin Structure | 2x30P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.6582 | $ 7.66 |
| 200+ | $ 3.0556 | $ 611.12 |
| 500+ | $ 2.9532 | $ 1476.60 |
| 1,000+ | $ 2.9036 | $ 2903.60 |
Standard Packaging1000/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

