RENESAS CR05AS-8-BT14#F01
| Manufacturer | |
| MPN | CR05AS-8-BT14#F01 |
| LCSC Part # | C17614321 |
| Packaging | TO-243AA |
| Customer # | |
| Key Attributes | 3mA 100uA 400V TO-243AA SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | RENESAS | |
| Packaging | TO-243AA | |
| Holding Current (Ih) | 3mA | |
| Current - Gate Trigger(Igt) | 100uA | |
| Voltage - On State(Vtm) | 1.9V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 790mA | |
| Peak off - state voltage(Vdrm) | 400V | |
| Gate Trigger Voltage (Vgt) | 800mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IT(AV): 0.5 A
- VDRM: 400 V
- IGT: 100 μA
- Non-isolated type
- Planar passivation type
- Surface mount type
Applications
AI Translation
Solid-state relays, strobe flash lamps, igniters, hybrid integrated circuits
In-Stock: 15
15 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8251 | $ 3.83 |
| 10+ | $ 3.7414 | $ 37.41 |
| 30+ | $ 3.6851 | $ 110.55 |
| 100+ | $ 3.6304 | $ 363.04 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | RENESAS | |
| Packaging | TO-243AA | |
| Holding Current (Ih) | 3mA | |
| Current - Gate Trigger(Igt) | 100uA | |
| Voltage - On State(Vtm) | 1.9V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 790mA | |
| Peak off - state voltage(Vdrm) | 400V | |
| Gate Trigger Voltage (Vgt) | 800mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IT(AV): 0.5 A
- VDRM: 400 V
- IGT: 100 μA
- Non-isolated type
- Planar passivation type
- Surface mount type
Applications
AI Translation
Solid-state relays, strobe flash lamps, igniters, hybrid integrated circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



