PANASONIC M18-LD0025-R-P-PN
| Manufacturer | |
| MPN | M18-LD0025-R-P-PN |
| LCSC Part # | C17613527 |
| Packaging | - |
| Customer # | |
| Key Attributes | 250mm Photointerrupters - Slot Type - Logic Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Slot Width | 250mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
In addition to through-beam and reflector-type sensors, reflective sensors, and fiber optic photoelectric sensors, we also offer laser and eddy current analog sensors that deliver precise measurements even in the most demanding applications. Our product range also includes safety sensors, photoelectric sensors for special applications, inductive proximity switches, miniature pressure sensors for relative or differential pressure measurement, and ionizers for electrostatic discharge applications. We continuously strive to optimize our service department to respond quickly to customer needs. Whether you have specific application requirements or simply need technical information, we are always ready to provide advice and assistance.
Features
- Dual digital display for simultaneous viewing of threshold and incident light intensity, simplifying the setting process for various values.
- Commercial M8 connector significantly reduces post-purchase processing cost and time. Three-tier structure supports settings from basic to advanced. Settings are divided into three levels for clearer operation: normal operation settings in "Run Mode," basic settings in "Setting Mode," and advanced functions in "Expert Mode," making configuration easier to understand and execute.
- FX-301(P) (red LED type) version upgrade improves upon the standard model with enhanced sensing stability and convenient features such as emission level selection.
Applications
Wafer inspection, glass breakage/crack detection, long-distance detection, vacuum chamber glass substrate inspection, robot hand glass substrate inspection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 149.676 | $ 149.68 |
| 200+ | $ 59.7224 | $ 11944.48 |
| 500+ | $ 57.727 | $ 28863.50 |
| 1,000+ | $ 56.7408 | $ 56740.80 |
Standard Packaging1/Full Box | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

