VISHAY NTCLE100E3221JT1
| Manufacturer | |
| Mfr. Part # | NTCLE100E3221JT1 |
| LCSC Part # | C17611998 |
| Package | - |
| Customer # | |
| Description | 220Ω 500mW ±1.5% NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9528 | $ 0.95 |
200+ | $ 0.3802 | $ 76.04 |
500+ | $ 0.3681 | $ 184.05 |
1,500+ | $ 0.3621 | $ 543.15 |
Standard Packaging 1500/Full
Reel | ||