LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Azumo 12616-03_T3 product image
Images for reference only

Azumo 12616-03_T3RoHS

Manufacturer
MPN
12616-03_T3
LCSC Part #
C17611765
Packaging
-
Customer #
Key Attributes
1.8 303x230 SPI LCD, OLED, Graphic RoHS
Datasheetpdf iconAzumo 12616-03_T3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 86.3939$ 86.39
200+$ 34.4725$ 6894.50
500+$ 33.3198$ 16659.90
960+$ 32.7518$ 31441.73
Standard Packaging960/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LCD, OLED, Graphic
ManufacturerAzumo
Packaging-
Size1.8
Dot Pixels303x230
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging960
Sales UnitPiece

Introduction

AI Translation

The FLEx front light panel optical film is designed to adhere to the front surface of the Sharp reflective display (LS018B7DH02), providing high-quality on-demand display illumination. This thin plastic panel integrates only a single LED, enabling product designers to develop ultra-thin devices while minimizing battery consumption.

Features

AI Translation
  • One low-power LED (included in frontlight)
  • Over 80x lower power consumption compared to conventional backlights
  • 0.05mm thick FLEx film — over 5x thinner than other light guide panels
  • Simple interface and connection to system board