LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Talema Group LLC 0200MD-1-003 product image
Images for reference only

Talema Group LLC 0200MD-1-003RoHS

Manufacturer
MPN
0200MD-1-003
LCSC Part #
C17611591
Packaging
-
Customer #
Key Attributes
Power Transformers RoHS
Datasheetpdf iconTalema Group LLC 0200MD-1-003

Products Specifications

Show similar products (0) >
TypeDescription
CategoryTransformers/Power Transformers
ManufacturerTalema Group LLC
Packaging-
Secondary WindingSingle, Multi-tap
Primary Winding(s)Dual, Multi-Tap
Isolation Voltage(Vrms)5kV
Secondary Side Voltage120V;240V
Output Current1.67A;830mA
Primary Side Voltage100V;120V;200V;240V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 276.4123$ 276.41
200+$ 110.2904$ 22058.08
500+$ 106.6056$ 53302.80
1,000+$ 104.7849$ 104784.90
Standard Packaging1/Full Box
Better price for more quantity?
$