PANASONIC EKMB1306113K
| Manufacturer | |
| MPN | EKMB1306113K |
| LCSC Part # | C17611385 |
| Packaging | - |
| Customer # | |
| Key Attributes | Optical Motion Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Operating Temperature | -20℃~+60℃ | |
| Voltage - Supply | 2.3V~4V | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Measurement conditions: ambient temperature = 25℃ (77°F), operating voltage = 3VDC
- Measurement conditions: ambient temperature: 25℃ (77°F)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.2232 | $ 22.22 |
| 200+ | $ 8.8681 | $ 1773.62 |
| 500+ | $ 8.5712 | $ 4285.60 |
| 1,000+ | $ 8.4252 | $ 8425.20 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |

