Johanson Dielectrics 2450FB15K0005001E
| Manufacturer | |
| MPN | 2450FB15K0005001E |
| LCSC Part # | C17611306 |
| Packaging | SMD-8P,2x1.2mm |
| Customer # | |
| Key Attributes | 9.5dB 2.4GHz~2.5GHz 3.5dB SMD-8P,2x1.2mm Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | SMD-8P,2x1.2mm | |
| Return Loss(Min) | 9.5dB | |
| Phase Difference | - | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Insertion Loss | 3.5dB | |
| Impedance - Unbalanced/Balanced | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
2.45 GHz matched balun filter for CSR BC series chipsets, part number 2450FB15K0005. Trace width should be designed based on PCB material and thickness to match 50Ω characteristic impedance. When using the DCFeed function, a 10pF bypass capacitor should be connected to ground (or RF ground). Internal DC connections are Pin1 – Pin3, Pin2 – Pin5 – Pin7, Pin4 – Pin6 – Pin8. Solder mask opening is via (diameter 0.3mm).
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9482 | $ 0.95 |
| 200+ | $ 0.3787 | $ 75.74 |
| 500+ | $ 0.3666 | $ 183.30 |
| 1,000+ | $ 0.3605 | $ 360.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

