Johanson Dielectrics SCDP302W221K4GV001E
| Manufacturer | |
| Mfr. Part # | SCDP302W221K4GV001E |
| LCSC Part # | C17610835 |
| Package | 1808 |
| Customer # | |
| Description | 220pF -55℃~+125℃ X2 ±10% 250V 1808 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Package | 1808 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3314 | $ 0.33 |
200+ | $ 0.1323 | $ 26.46 |
500+ | $ 0.1279 | $ 63.95 |
1,000+ | $ 0.1257 | $ 125.70 |
Standard Packaging 2000/Full
Reel | ||