Johanson Dielectrics 1850BL15B0100001E
| Manufacturer | |
| Mfr. Part # | 1850BL15B0100001E |
| LCSC Part # | C17610773 |
| Package | 0805 |
| Customer # | |
| Description | 9.5dB 180°@±10° 1.7GHz~2GHz 1dB 0805 Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4893 | $ 0.49 |
200+ | $ 0.1954 | $ 39.08 |
500+ | $ 0.1894 | $ 94.70 |
1,000+ | $ 0.1864 | $ 186.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$