Sullins SBH51-LPSE-D23-SP-BK
| Manufacturer | |
| MPN | SBH51-LPSE-D23-SP-BK |
| LCSC Part # | C17610638 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 2 46P -40℃~+125℃ 1mm 23 2x23P 1mm SMD Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Sullins | |
| Packaging | SMD | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 46P | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Plastic Material | LCP | |
| Pitch | 1mm | |
| Number of PINs Per Row | 23 | |
| Contact Plating | Gold | |
| Pin Structure | 2x23P | |
| Row Spacing | 1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.7156 | $ 12.72 |
| 192+ | $ 5.0746 | $ 974.32 |
| 504+ | $ 4.9048 | $ 2472.02 |
| 1,008+ | $ 4.8214 | $ 4859.97 |
Standard Packaging24/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

