LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAITIEN Elec OXETDLJANF-10.000000 product image
Images for reference only

TAITIEN Elec OXETDLJANF-10.000000RoHS

Manufacturer
TAITIEN ElecAsian Brands
MPN
OXETDLJANF-10.000000
LCSC Part #
C17609541
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 10MHz CMOS SMD
Datasheetpdf iconTAITIEN Elec OXETDLJANF-10.000000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.608$ 0.61
10+$ 0.5562$ 5.56
30+$ 0.534$ 16.02
100+$ 0.5063$ 50.63
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerTAITIEN Elec
PackagingSMD3225-4P
Current - Supply10mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeCMOS
Frequency10MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • AEC-Q200 compliant
  • Ceramic SMD package, typical dimensions 3.2 x 2.5 x 0.95 mm
  • Tight symmetry available (45% to 55%)
  • Supply voltage: 1.8V, 2.5V, 3.3V
  • Tri-state enable/disable

Applications

AI Translation
  • WLAN/WiMax
  • Mobile phones
  • Digital cameras, set-top boxes, HDTVs