LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon FD250R65KE3K product image
Images for reference only

Infineon FD250R65KE3KRoHS

Manufacturer
MPN
FD250R65KE3K
LCSC Part #
C17609511
Packaging
-
Customer #
Key Attributes
250A 6.5kV IGBT Modules RoHS
Datasheetpdf iconInfineon FD250R65KE3K
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1770.4901$ 1770.49
200+$ 1662.8453$ 332569.06
500+$ 1607.2789$ 803639.45
1,000+$ 1579.8228$ 1579822.80
Standard Packaging2/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
Packaging-
Pd - Power Dissipation-
Current - Collector(Ic)250A
Collector-Emitter Breakdown Voltage (Vces)6.5kV
Input Capacitance(Cies)69nF@25V
IGBT Type-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)-
Operating Temperature-50℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2
Sales UnitPiece

Features

AI Translation
  • Electrical characteristics:
    • VCES = 6500 V
    • ICnom = 250 A / ICRM = 500 A
    • Low VCE,sat
  • Mechanical characteristics:
    • AlSiC baseplate for enhanced thermal cycling capability
    • Extended storage temperature down to Tstg = -55 ~ °C
    • High creepage distance and clearance
    • Reinforced insulation rating of 10.4 kV AC 60 s
    • Package CTL > 600

Applications

AI Translation

Traction drives, medium-voltage converters