VISHAY TCLT1115
| Manufacturer | |
| MPN | TCLT1115 |
| LCSC Part # | C17609351 |
| Packaging | SOP-6 |
| Customer # | |
| Key Attributes | 50mA 300mV@10mA,1mA 70V 6V 1.25V DC SOP-6 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SOP-6 | |
| Fall time | 4.7us | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,1mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 150%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 250mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TCLT111 series consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 5-lead SOP-6L package.
Features
AI Translation
- SMD low profile 5 pin package
- Isolation test voltage 5000 VRMS Pb-free
- CTR flexibility available see order information
- Special construction
- Extra low coupling capacitance RoHS
- Connected base COMPLIANT HALOGEN
- DC input with transistor output FREE
- Temperature range -55 °C to 110 °C GREEN (5-2008)
- Creepage distance >8 mm
Applications
AI Translation
- Switchmode power supplies
- Computer peripheral interface
- Microprocessor system interface
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6256 | $ 0.63 |
| 200+ | $ 0.25 | $ 50.00 |
| 500+ | $ 0.2424 | $ 121.20 |
| 1,000+ | $ 0.2379 | $ 237.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SOP-6 | |
| Fall time | 4.7us | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,1mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 150%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 250mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TCLT111 series consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 5-lead SOP-6L package.
Features
AI Translation
- SMD low profile 5 pin package
- Isolation test voltage 5000 VRMS Pb-free
- CTR flexibility available see order information
- Special construction
- Extra low coupling capacitance RoHS
- Connected base COMPLIANT HALOGEN
- DC input with transistor output FREE
- Temperature range -55 °C to 110 °C GREEN (5-2008)
- Creepage distance >8 mm
Applications
AI Translation
- Switchmode power supplies
- Computer peripheral interface
- Microprocessor system interface
C17609351 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

