California Eastern Laboratories PS2801-1-F4-A
| Manufacturer | |
| MPN | PS2801-1-F4-A |
| LCSC Part # | C17609231 |
| Packaging | SSOP-4 |
| Customer # | |
| Key Attributes | 80V DC SSOP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | California Eastern Laboratories | |
| Packaging | SSOP-4 | |
| Rise time | - | |
| Fall time | - | |
| Output Current | - | |
| Load Voltage | 80V | |
| Reverse Voltage | - | |
| Current transfer ratio | 400%;50% | |
| Voltage - Forward(Vf) | - | |
| Forward Current(If) | 50mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | - | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Switch Mode Power Supply
- Factory Automation
- Motor Drive and Control
- Power Over Ethernet (PoE)
- Power Line Communication (PLC)
- Smart Meters
- Solar Power
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7998 | $ 0.80 |
| 200+ | $ 0.3196 | $ 63.92 |
| 500+ | $ 0.309 | $ 154.50 |
| 1,000+ | $ 0.303 | $ 303.00 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | California Eastern Laboratories | |
| Packaging | SSOP-4 | |
| Rise time | - | |
| Fall time | - | |
| Output Current | - | |
| Load Voltage | 80V | |
| Reverse Voltage | - | |
| Current transfer ratio | 400%;50% | |
| Voltage - Forward(Vf) | - | |
| Forward Current(If) | 50mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | - | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | - | |
| Input type | DC | |
| Isolation Voltage(Vrms) | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Switch Mode Power Supply
- Factory Automation
- Motor Drive and Control
- Power Over Ethernet (PoE)
- Power Line Communication (PLC)
- Smart Meters
- Solar Power
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

