EVER OHMS CR2512JR430E04R
| Manufacturer |
EVER OHMS
Asian Brands |
| Mfr. Part # | CR2512JR430E04R |
| LCSC Part # | C176090 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 430mΩ ±5% 1W 2512 |
| Description | 430mΩ ±5% 1W 2512 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0358 | $ 0.72 |
200+ | $ 0.0287 | $ 5.74 |
600+ | $ 0.0248 | $ 14.88 |
4,000+ | $ 0.0225 | $ 90.00 |
8,000+ | $ 0.0205 | $ 164.00 |
20,000+ | $ 0.0194 | $ 388.00 |
40,000+ | $ 0.0192 | $ 768.00 |
80,000+ | $ 0.019 | $ 1520.00 |
Standard Packaging 4000/Full
Reel | ||