Infineon FZ250R65KE3
| Manufacturer | |
| MPN | FZ250R65KE3 |
| LCSC Part # | C17608651 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | IGBT 6.5kV 250A Screw Terminals |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | Screw Terminals | |
| Pd - Power Dissipation | 1000kW | |
| Td(off) | 7.3us | |
| Td(on) | 650ns | |
| Current - Collector(Ic) | 250A | |
| Collector-Emitter Breakdown Voltage (Vces) | 6.5kV | |
| Input Capacitance(Cies) | 69nF@25V | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.4V@35mA | |
| Operating Temperature | -50℃~+125℃ | |
| Vce Saturation(VCE(sat)) | 3.4V@250A,15V | |
| Switching Energy(Eoff) | 1.2J | |
| Turn-On Energy (Eon) | 1.4J |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Electrical features
- VCES = 6500 V
- 1C nom = 250 A / ICRM = 500 A
- Low VCE,sat
- Mechanical features
- Extended storage temperature down to Tstg = -55 °C
- High creepage and clearance distances
- Package with CTl > 600
- Package with enhanced insulation of 10.4 kV AC 60 s
- AlSiC base plate for increased thermal cycling capability
Applications
AI Translation
- Medium-voltage converters
- Traction drives
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1068.8696 | $ 1068.87 |
| 28+ | $ 1013.2507 | $ 28371.02 |
Standard Packaging4/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | Screw Terminals | |
| Pd - Power Dissipation | 1000kW | |
| Td(off) | 7.3us | |
| Td(on) | 650ns | |
| Current - Collector(Ic) | 250A | |
| Collector-Emitter Breakdown Voltage (Vces) | 6.5kV | |
| Input Capacitance(Cies) | 69nF@25V | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.4V@35mA | |
| Operating Temperature | -50℃~+125℃ | |
| Vce Saturation(VCE(sat)) | 3.4V@250A,15V | |
| Switching Energy(Eoff) | 1.2J | |
| Turn-On Energy (Eon) | 1.4J |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Electrical features
- VCES = 6500 V
- 1C nom = 250 A / ICRM = 500 A
- Low VCE,sat
- Mechanical features
- Extended storage temperature down to Tstg = -55 °C
- High creepage and clearance distances
- Package with CTl > 600
- Package with enhanced insulation of 10.4 kV AC 60 s
- AlSiC base plate for increased thermal cycling capability
Applications
AI Translation
- Medium-voltage converters
- Traction drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

