EVER OHMS CR2512JR180E04R
| Manufacturer |
EVER OHMS
Asian Brands |
| Mfr. Part # | CR2512JR180E04R |
| LCSC Part # | C176083 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 180mΩ ±5% 1W 2512 |
| Description | 1W 180mΩ ±600ppm/℃ Thick Film Resistor ±5% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0214 | $ 0.21 |
100+ | $ 0.0209 | $ 2.09 |
300+ | $ 0.0206 | $ 6.18 |
1,000+ | $ 0.0203 | $ 20.30 |
Standard Packaging 4000/Full
Reel | ||