EVER OHMS CRH2512JR050E04Z
| Manufacturer | EVER OHMSAsian Brands |
| MPN | CRH2512JR050E04Z |
| LCSC Part # | C176075 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 50mΩ ±5% 2W 2512 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 50mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±1800ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size, lightweight
- High reliability, excellent quality
Applications
AI Translation
- Consumer Electronics
- Home Appliances: air conditioners, refrigerators
- Computers & Related Products: motherboards
- Communication Equipment: mobile phones, fax machines
- Power Equipment: power supplies, lighting devices
- Measuring Instruments: electricity meters, navigation devices
In-Stock: 130
130 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0836 | $ 0.42 |
| 50+ | $ 0.0671 | $ 3.36 |
| 150+ | $ 0.0589 | $ 8.84 |
| 500+ | $ 0.0528 | $ 26.40 |
| 2,500+ | $ 0.0478 | $ 119.50 |
| 4,000+ | $ 0.0454 | $ 181.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Packaging | 2512 | |
| Power(Watts) | 2W | |
| Resistance | 50mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±1800ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size, lightweight
- High reliability, excellent quality
Applications
AI Translation
- Consumer Electronics
- Home Appliances: air conditioners, refrigerators
- Computers & Related Products: motherboards
- Communication Equipment: mobile phones, fax machines
- Power Equipment: power supplies, lighting devices
- Measuring Instruments: electricity meters, navigation devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



