RAFI 1.10.001.001/0205
| Manufacturer | |
| MPN | 1.10.001.001/0205 |
| LCSC Part # | C17606742 |
| Packaging | - |
| Customer # | |
| Key Attributes | SPST-NO Through Hole Round Button Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | RAFI | |
| Packaging | - | |
| With Lamp | - | |
| Operating Temperature | -28℃~+85℃ | |
| Termination Style | - | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | White | |
| Mounting Type | Through Hole | |
| Actuator Style | Round Button | |
| electric current | 700mA | |
| IP Rating | IP40 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.33 | $ 8.33 |
| 200+ | $ 3.3238 | $ 664.76 |
| 500+ | $ 3.2127 | $ 1606.35 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | RAFI | |
| Packaging | - | |
| With Lamp | - | |
| Operating Temperature | -28℃~+85℃ | |
| Termination Style | - | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | White | |
| Mounting Type | Through Hole | |
| Actuator Style | Round Button | |
| electric current | 700mA | |
| IP Rating | IP40 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

