LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Spectra Symbol TSP-L-0150-103-1%-MP product image
Images for reference only

Spectra Symbol TSP-L-0150-103-1%-MPRoHS

Manufacturer
MPN
TSP-L-0150-103-1%-MP
LCSC Part #
C17606582
Packaging
-
Customer #
Key Attributes
0mm~150mm Angle, Linear Position Measuring RoHS
Datasheetpdf iconSpectra Symbol TSP-L-0150-103-1%-MP

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Position Sensors/Angle, Linear Position Measuring
ManufacturerSpectra Symbol
Packaging-
Linear Range0mm~150mm
Features-
Voltage - Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Linear position sensor
  • Half the width of SoftPot
  • IP64 dust and splash resistant
  • Polyester substrate
  • 3M pressure-sensitive adhesive (PSA), available on request
  • Male or female Nicomatic or Berg connector
  • Actuating force of wiper: 0.7 - 2.2 N
  • Life cycle: >1 million actuations
  • Height: ≤0.51mm (0.020 in)
  • Operating temperature: -40°C to +50°C
  • Humidity: no effect after 4 hours at 95% RH, 50°C
  • Active area IP rating: IP64
  • Standard resistance: 10k Ω (20k Ω for lengths >300mm)
  • Custom resistance: 1k to 100k Ω
  • Resistance tolerance: ±20%
  • Effective electrical travel: 8 to 2000mm
  • Linearity (independent): linear ±1% or ±3%, rotary ±3% or ±5%
  • Repeatability: no hysteresis, though some hysteresis occurs when wiper is loose
  • Power rating (size-dependent, varies with length and temperature): max 1 W at 25°C, ≤0.5 W recommended
  • Resolution: theoretically infinite analog output, affected by variation in wiper contact surface area
  • Dielectric withstanding voltage: no effect at 500V AC for 1 minute
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.7166$ 30.72
200+$ 12.2568$ 2451.36
500+$ 11.8473$ 5923.65
1,000+$ 11.6442$ 11644.20
Standard Packaging50/Full Bag
Better price for more quantity?
$