CREE LED XHP70D-00-0000-0D00N40E5
| Manufacturer | |
| MPN | XHP70D-00-0000-0D00N40E5 |
| LCSC Part # | C17606421 |
| Packaging | 2828 |
| Customer # | |
| Description | 4000K 11.2V White 2828 LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 2828 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 12.0084 | $ 12.01 |
200+ | $ 4.7927 | $ 958.54 |
500+ | $ 4.6321 | $ 2316.05 |
1,000+ | $ 4.5534 | $ 4553.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$