TE Connectivity 2-6609115-6
| Manufacturer | |
| MPN | 2-6609115-6 |
| LCSC Part # | C17606016 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Entry Modules (PEM) RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is the smallest power entry module with metric fuse holder, available in GG and HG series. The GG series is a power entry module with enhanced EMI filter, offering single or dual fuse options. The dual-element circuit provides basic attenuation; certain versions (C version) incorporate an internal ground circuit inductor that isolates the device chassis from power line ground at RF frequencies. Multiple termination and mounting options are available. The HG series is the medical-grade version of the GG series, sharing the same mechanical design but available in dual fuse configuration only.
Features
- GG Series: with enhanced EMI filter
- GG Series: single or dual fuse
- GG Series: dual-element circuit for basic attenuation
- GG Series: certain versions (C version) with internal ground circuit inductor for RF isolation between device chassis and power line ground
- GG Series: multiple termination and mounting options
- HG Series: medical version of GG Series
- HG Series: same mechanical structure as GG Series
- HG Series: dual fuse version only
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 64.2751 | $ 64.28 |
| 216+ | $ 25.6465 | $ 5539.64 |
| 540+ | $ 24.7907 | $ 13386.98 |
| 972+ | $ 24.3666 | $ 23684.34 |
Standard Packaging108/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This is the smallest power entry module with metric fuse holder, available in GG and HG series. The GG series is a power entry module with enhanced EMI filter, offering single or dual fuse options. The dual-element circuit provides basic attenuation; certain versions (C version) incorporate an internal ground circuit inductor that isolates the device chassis from power line ground at RF frequencies. Multiple termination and mounting options are available. The HG series is the medical-grade version of the GG series, sharing the same mechanical design but available in dual fuse configuration only.
Features
- GG Series: with enhanced EMI filter
- GG Series: single or dual fuse
- GG Series: dual-element circuit for basic attenuation
- GG Series: certain versions (C version) with internal ground circuit inductor for RF isolation between device chassis and power line ground
- GG Series: multiple termination and mounting options
- HG Series: medical version of GG Series
- HG Series: same mechanical structure as GG Series
- HG Series: dual fuse version only
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

